M83723/84G20286 L/C

Heilind Number:EDA346-060-541-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G20286 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G20286 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-541-203

Detailed Description

Enhance connectivity within your PCB setup with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green color and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a dual-row configuration, they offer seamless integration and high-speed data transfer capabilities. The contact material, made of Copper Alloy, ensures reliable and efficient connections. Engineered with a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment on your board. Boasting a total of 60 positions, these connectors support a wide range of applications. With a straight mount orientation, installation is quick and hassle-free. Operating effortlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance even in harsh environments. Elevate your connectivity solutions with our top-of-the-line Card Edge Connectors.