M83723/84G20287 L/C

Heilind Number:EDA346-060-541-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G20287 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G20287 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-541-207

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for optimal performance, these connectors feature a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating, they can handle high-power applications with ease. The two rows of copper alloy contacts provide reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. With 60 positions available, you have plenty of room for expansion. Whether you need to connect boards straight on or at an angle, our connectors offer versatile mounting options. Operating smoothly in a wide temperature range from -40 to 105 °C, they are perfect for various environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.