M83723/84G20289 L/C

Heilind Number:EDA346-060-541-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G20289 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G20289 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-541-212

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a striking green color, these connectors offer reliable performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. With two rows and a total of 60 positions, they provide ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise placement. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our high-quality components for your connectivity needs.