346-060-541-802

Heilind Number:EDA346-060-541-802
Manufacturer:EDAC
Manufacturer Number:346-060-541-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-060-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-541-802

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration in your electronic systems. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a 3 A amperage rating and Copper Alloy contact material, they guarantee reliable power transmission. The double row design, with a pitch of .125 in and row spacing of .2 in, offers efficient signal routing across the 60 positions. Suitable for straight mount orientation, they provide easy installation on your PCBs. Operating within a wide temperature range of -40 to 105 °C, these connectors are ideal for various industrial applications. Elevate your connectivity solutions with these high-quality components.