M83723/84G2028Y L/C

Heilind Number:EDA346-060-541-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G2028Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G2028Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-541-803

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed with precision and durability in mind, these connectors boast a vibrant Green color and feature a robust UL 94V-0 Thermoplastic Polyester housing. The Copper Alloy contact material ensures reliable performance, even in high-amperage applications with a 3A rating. With two rows and a total of 60 positions, they offer ample connectivity options for your PCB layouts. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial and commercial settings. Trust in our quality products to streamline your board-to-board connections with ease.