346-060-541-804

Heilind Number:EDA346-060-541-804
Manufacturer:EDAC
Manufacturer Number:346-060-541-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-060-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-541-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for superior durability and reliability, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and efficiency. With a 3A amperage rating, they provide ample power for your electronic devices. The two-row design with 60 positions allows for seamless and secure connections, while the copper alloy contact material guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Whether you're a professional or hobbyist, our Card Edge Connectors are essential for achieving seamless board-to-board connections. Upgrade your setup today and experience enhanced performance like never before.