M83723/84G20396 L/C

Heilind Number:EDA346-060-541-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G20396 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G20396 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-541-807

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek Green color and a durable UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage rating, they ensure reliable power transmission. The Copper Alloy contact material guarantees efficient signal transfer, while the dual-row configuration with 60 positions offers ample connectivity options. With a .125-inch pitch and .2-inch row spacing, precise connections are easily achieved. Suitable for a wide range of applications, these connectors have a straight mount orientation and can operate in temperatures ranging from -40 to 105 °C. Upgrade your PCB connections with these high-quality components.