M83723/84G20397 L/C

Heilind Number:EDA346-060-541-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G20397 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G20397 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-541-808

Detailed Description

Enhance connectivity in your electronic assemblies with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a 2-row configuration and 60 positions, they offer ample connectivity options. The copper alloy contacts ensure reliable signal transmission, while the .125" pitch and .2" row spacing facilitate easy integration onto PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications, from consumer electronics to industrial machinery. Choose straight mount orientation for convenient installation. Upgrade your PCB connectivity with these high-quality connectors.