M83723/84G20398 L/C

Heilind Number:EDA346-060-541-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G20398 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G20398 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-541-812

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With a double row layout and 60 positions, they offer ample connectivity options for your projects. The Copper Alloy contact material ensures reliable transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a variety of environments. Choose the straight mount orientation for easy installation. Elevate your PCB assembly with these essential components.