M83723/84G20399 L/C

Heilind Number:EDA346-060-541-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G20399 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G20399 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-541-858

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connectors in striking green. Designed for optimal performance, these connectors feature a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure secure and efficient data transfer. Offering 60 positions and straight mount orientation, they are perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for your electronic projects. Upgrade your setup with these essential components, available in our wide range of PCB connectors.