M83723/84G2039Y L/C

Heilind Number:EDA346-060-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G2039Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G2039Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-555-201

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration. Featuring a vibrant green hue, they offer both functionality and style. With a maximum amperage of 3 A, these connectors provide reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Their two rows and 60 positions accommodate multiple connections with ease. The copper alloy contact material ensures optimal conductivity. With a pitch of .125 in and row spacing of .2 in, precise alignment is effortless. Engineered for straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for diverse applications. Upgrade your connectivity solutions with these high-quality components.