M83723/84G20418 L/C

Heilind Number:EDA346-060-555-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G20418 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G20418 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-555-204

Detailed Description

Enhance your connectivity with these high-performance Card Edge Connectors. Designed for seamless integration in PCB applications, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a double-row configuration and 60 positions, these connectors offer ample space for efficient data transfer. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee optimal performance in various environments. Whether you're a professional or a DIY enthusiast, these connectors are essential for your electronic projects. Upgrade your setup with the best in class.