M83723/84G2041Y L/C

Heilind Number:EDA346-060-555-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G2041Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G2041Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-555-212

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a sleek green color and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage rating, they ensure safe power transmission. Their two rows and 60 positions allow for versatile connections, while the copper alloy contact material guarantees optimal conductivity. The .125-inch pitch and .2-inch row spacing enable seamless integration into your PCB setup. Operating within a wide temperature range of -40 to 105 °C, these connectors are suitable for various environments. Trust in their straight mount orientation for easy installation. Ideal for board-to-board connections, they are a must-have in your connector arsenal. Explore our range of PCB connectors for more connectivity solutions.