M83723/84G22126 L/C

Heilind Number:EDA346-060-555-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G22126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G22126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-555-258

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green color, these connectors offer a high-performance solution for your PCB connections. With a 3A amperage rating, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. Boasting two rows and 60 positions, these connectors provide ample connectivity options. The copper alloy contact material and .125-inch pitch deliver optimal signal transfer efficiency. With a straight mount orientation and wide operating temperature range of -40 to 105°C, they are versatile for various applications. Trust in our connectors for dependable board-to-board connectivity in your projects.