M83723/84G22127 L/C

Heilind Number:EDA346-060-555-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G22127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G22127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-555-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity and copper alloy contact material, they guarantee reliable power transmission. Boasting a dual-row configuration with 60 positions, they offer ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Suitable for a wide range of environments, these connectors have an operating temperature range of -40 to 105°C. Trust in our high-quality connectors to streamline your board-to-board connections with ease.