M83723/84G22129 L/C

Heilind Number:EDA346-060-555-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G22129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G22129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-555-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With a double-row configuration and 60 positions, they provide ample connectivity options for your devices. The copper alloy contacts offer efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration onto your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand extremes. Trust in their straight mount orientation for easy installation. Elevate your PCB design with these high-quality connectors.