346-060-555-807

Heilind Number:EDA346-060-555-807
Manufacturer:EDAC
Manufacturer Number:346-060-555-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-060-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-555-807

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance in demanding environments. With an amperage rating of 3A, they are suitable for various power and signal transmission applications. The copper alloy contact material guarantees efficient conductivity, while the dual-row configuration with 60 positions allows for versatile connectivity options. Boasting a pitch of .125 inches and a row spacing of .2 inches, these connectors offer precise and secure mating. Their straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, they are suitable for use in a wide range of industrial settings. Trust in our Card Edge Connectors for high-quality, seamless board-to-board connections.