M83723/84G2212Y L/C

Heilind Number:EDA346-060-555-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G2212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G2212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-555-808

Detailed Description

Enhance your PCB connectivity with these vibrant Green Card Edge Connectors. Designed for seamless integration, they offer a reliable amperage of 3 A, ensuring optimal performance. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. With two rows of copper alloy contacts, featuring a pitch of .125 in and row spacing of .2 in, these connectors provide precision and stability. Boasting 60 positions, they facilitate efficient data transmission on your board. The straight mount orientation and wide operating temperature range of -40 - 105 °C offer versatility for various applications. Elevate your electronic assemblies with these high-quality connectors, a must-have in any professional setup.