M83723/84G22196 L/C

Heilind Number:EDA346-060-555-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G22196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G22196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-555-812

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, they offer reliable performance with a 3A amperage capacity. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, ideal for a variety of applications. With 60 positions in total, these connectors provide ample connectivity options. Their straight mount orientation ensures easy installation, while their wide operating temperature range of -40 to 105°C guarantees consistent performance even in harsh environments. Upgrade your connectivity solutions with these essential components.