M83723/84G22199 L/C

Heilind Number:EDA346-060-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G22199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G22199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-556-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek green color and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With a 3 A amperage rating, they ensure reliable power transmission. The copper alloy contact material guarantees optimal conductivity, while the dual row configuration with 60 positions allows for versatile connections. Operating smoothly in a temperature range of -40 to 105 °C, these connectors offer exceptional performance in any environment. Perfect for board-to-board applications, they provide a secure and efficient link between components. Upgrade your PCB setup with these essential connectors for seamless data transmission.