M83723/84G22327 L/C

Heilind Number:EDA346-060-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G22327 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G22327 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Engineered for performance, these connectors feature UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at a maximum amperage of 3 A. With two rows and 60 positions, they offer seamless integration for your circuitry. The .125" pitch and .2" row spacing allow for precise assembly, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for a wide range of applications in the electronics industry. Trust in our high-quality connectors for all your board-to-board PCB connectivity needs.