M83723/84G22329 L/C

Heilind Number:EDA346-060-556-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G22329 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G22329 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-556-212

Detailed Description

Enhance your PCB connection system with our high-performance Card Edge Connectors. Designed with durability in mind, these connectors feature a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. The dual-row design with 60 positions allows for efficient data transmission, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure mating. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Choose our Card Edge Connectors for a dependable and efficient solution for your connectivity needs.