M83723/84G2232N L/C

Heilind Number:EDA346-060-556-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G2232N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G2232N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-556-258

Detailed Description

Enhance your PCB connections with these high-quality Card Edge Connectors, designed for seamless integration in your electronic assemblies. With a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both functionality and visual appeal. Rated for an amperage of 3 A, they provide reliable power transmission. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer precise and secure connections for up to 60 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Ideal for use in a wide range of applications, these connectors are a must-have component for any electronics project.