M83723/84G2232Y L/C

Heilind Number:EDA346-060-556-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G2232Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G2232Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-556-802

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed with precision and durability in mind, they boast a vibrant Green color and are constructed with UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a 3 A amperage rating, they provide efficient power transmission. Featuring two rows and 60 positions, these connectors offer ample connectivity options. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Trust in their quality and performance to elevate your electronic projects to the next level.