M83723/84G22556 L/C

Heilind Number:EDA346-060-556-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G22556 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G22556 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-556-803

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, featuring a sleek green design that adds a touch of style to your electronic assemblies. Engineered for durability and performance, these connectors boast a 3 A amperage capacity, making them ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure reliable conductivity and safety. With two rows and 60 positions, they offer ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches ensure precise alignment. Designed for straight mount orientation, they are easy to install and perfect for board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for various environments. Upgrade your PCB setup with these top-of-the-line connectors, a must-have in any electronic project.