M83723/84G22557 L/C

Heilind Number:EDA346-060-556-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G22557 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G22557 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-556-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in striking Green. Designed for precision and durability, these connectors feature UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of Copper Alloy contacts and a pitch of .125 inches, they offer seamless integration for your electronic projects. The 60 positions allow for versatile connectivity, while the Straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any professional setup. Upgrade your PCB connections today with this essential component.