M83723/84G2255N L/C

Heilind Number:EDA346-060-556-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G2255N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G2255N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-556-812

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connectors. Featuring a vibrant green color, these connectors offer reliable performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they ensure durability and efficient signal transmission. With two rows and 60 positions, they support high-density PCB layouts. The .125-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, they are suitable for various applications. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are a dependable choice for your connectivity needs. Find them in our extensive range of PCB connectors for seamless integration into your designs.