M83723/84G24197 L/C

Heilind Number:EDA346-060-558-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G24197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G24197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-558-201

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a 3 A amperage capacity, they ensure reliable power transmission. These connectors boast two rows of 60 positions each, allowing for efficient data transfer. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal conductivity. The .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for various environments. Whether for prototyping or production, these connectors are a must-have in any electronic setup. Trust in their quality and performance for seamless board-to-board connectivity.