M83723/84G24199 L/C

Heilind Number:EDA346-060-558-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G24199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G24199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-558-203

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal efficiency, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a contact material of Copper Alloy, these connectors ensure reliable power transmission at an amperage of 3 A. The dual-row design with 60 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise placement on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of applications. The right-angle mount orientation further enhances flexibility in installation. Elevate your PCB assembly process with these essential components.