M83723/84G2419Y L/C

Heilind Number:EDA346-060-558-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G2419Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G2419Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-558-207

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a 3 A amperage rating, they deliver optimal power transmission for your devices. The two-row design, with a total of 60 positions, allows for efficient signal routing on your circuit boards. Crafted from high-quality Copper Alloy, the contacts guarantee excellent conductivity and durability. With a pitch of .125 in and row spacing of .2 in, precise and secure connections are easily achieved. The right-angle mount orientation offers flexibility in board layout, while the wide operating temperature range of -40 to 105 °C ensures performance in harsh conditions. Perfect for a range of applications, these connectors are a vital component in your electronic projects. Elevate your connectivity with our Card Edge Connectors.