M83723/84G24437 L/C

Heilind Number:EDA346-060-558-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G24437 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G24437 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-558-212

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for optimal performance, they boast a vibrant green hue and are constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a current rating of 3 A, these connectors ensure reliable power transmission. Featuring two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they offer seamless integration onto your PCB. The 60 positions cater to a variety of connection needs, while the right-angle mount orientation allows for space-efficient installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for use in diverse environments. Trust in their quality and efficiency for all your board-to-board PCB connections.