M83723/84G24439 L/C

Heilind Number:EDA346-060-558-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G24439 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G24439 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-558-802

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a low 3 A amperage rating, they are suitable for a variety of applications. The two-row design with a pitch of .125 inches and row spacing of .2 inches accommodates up to 60 positions, allowing for versatile PCB connections. The right angle mount orientation offers flexible installation options, while the wide operating temperature range of -40 to 105 °C ensures stability in various environments. Upgrade your PCB connectivity with these high-quality connectors.