M83723/84G2443N L/C

Heilind Number:EDA346-060-558-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G2443N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G2443N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-558-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance in electronic systems. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer durability and safety. With two rows of high-quality Copper Alloy contacts, each with a 3A amperage rating, they ensure efficient power transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, perfect for accommodating the 60 positions available. With a right-angle mount orientation, they facilitate seamless PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with these reliable and versatile components.