M83723/84G24576 L/C

Heilind Number:EDA346-060-558-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G24576 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G24576 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-558-807

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration on your circuit board, they boast a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 60 positions, each featuring Copper Alloy contacts, these connectors ensure reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the Right Angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding industrial applications. Elevate your connection solutions with these top-tier components.