M83723/84G24577 L/C

Heilind Number:EDA346-060-558-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G24577 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G24577 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-558-808

Detailed Description

Enhance your circuit board connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester for maximum safety. With a dual-row configuration and 60 positions, they offer ample space for precise connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Thanks to their right-angle mount orientation, they can be effortlessly incorporated into your PCB setup. Upgrade your connectivity solutions with these quality Card Edge Connectors.