M83723/84G24578 L/C

Heilind Number:EDA346-060-558-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G24578 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G24578 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-558-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance. Featuring a vibrant Green color, these connectors offer a reliable amperage of 3 A, making them suitable for various applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure durability and efficient signal transmission. With two rows and 60 positions, these connectors provide ample connectivity options while maintaining a compact design with a pitch of .125 in and row spacing of .2 in. Their Right Angle mount orientation offers flexibility in PCB layout, while the wide operating temperature range of -40 to 105 °C makes them suitable for diverse environments. Trust in our high-quality connectors to streamline your board-to-board connections seamlessly.