M83723/84G24579 L/C

Heilind Number:EDA346-060-558-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G24579 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G24579 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-558-858

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green color and offer a reliable 3 A amperage. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures exceptional durability. With dual rows and a total of 60 positions, these connectors provide ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing optimize compatibility. Perfect for right-angle mounting, they accommodate diverse PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronics project. Explore the full range of our PCB connectors for a complete solution to your connectivity needs.