M83723/84G2457N L/C

Heilind Number:EDA346-060-558-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G2457N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G2457N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-558-878

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal power transmission, they feature a 3 A amperage and durable Copper Alloy contacts. The UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in harsh environments with an operating temperature range of -40 to 105 °C. With a convenient Right Angle mount orientation and a pitch of .125 in, these connectors offer seamless integration into your circuit board layout. Each unit boasts two rows of 60 positions, allowing for efficient and secure connections. Upgrade your system with these green-colored connectors, a must-have in any professional setup.