346-060-559-203

Heilind Number:EDA346-060-559-203
Manufacturer:EDAC
Manufacturer Number:346-060-559-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-060-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-559-203

Detailed Description

Enhance your PCB connections with these Card Edge Connectors, featuring a vibrant green hue that stands out in any assembly. Designed for efficiency, they offer a high amperage rating of 3 A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing, these connectors prioritize safety and durability. With two rows and 60 positions, they provide ample connectivity options. The Copper Alloy contacts and .125 inch pitch guarantee secure and efficient data transfer. Their right-angle mount orientation allows for seamless integration onto your circuit board. Operating effortlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of electronic applications. Explore our selection of PCB connectors and elevate your connectivity solutions.