M83723/84G2461Y L/C

Heilind Number:EDA346-060-559-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84G2461Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84G2461Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-559-212

Detailed Description

Enhance connectivity in your circuitry with these high-performance Card Edge Connectors. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and reliability in any application. With 60 positions across 2 rows, these connectors provide ample connectivity options. The copper alloy contact material ensures efficient signal transfer, while the 3A amperage rating and -40 to 105°C operating temperature range make them suitable for a wide range of environments. Their right-angle mount orientation and .125-inch pitch with .2-inch row spacing facilitate seamless integration into your PCB designs. Perfect for demanding electronic systems, these connectors guarantee secure and stable connections, meeting the highest industry standards. Elevate your connectivity solutions with these essential components.