M83723/84K8037 L/C

Heilind Number:EDA346-060-559-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K8037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K8037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-559-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and offer a reliable amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. With two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, you can easily achieve precise connections. The 60 positions accommodate a range of configurations, while the right-angle mount orientation allows for flexible installation. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are suitable for diverse applications in electronics and manufacturing. Explore our extensive range of products to find the perfect solution for your connectivity needs.