M83723/84K803N L/C

Heilind Number:EDA346-060-559-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K803N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K803N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-559-807

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connectors. Designed for optimum performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double-row configuration and 60 positions, they deliver seamless power transmission at a maximum amperage of 3A. The copper alloy contacts ensure reliable signal integrity, while the .125-inch pitch and .2-inch row spacing offer precise inter-board connections. Engineered for versatility, these connectors support right-angle mounting orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various industrial applications. Upgrade your PCB setups with these high-quality connectors for seamless data transfer and power distribution.