M83723/84K8986 L/C

Heilind Number:EDA346-060-559-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K8986 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K8986 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-559-808

Detailed Description

Enhance connection reliability with our Card Edge Connectors, designed for seamless integration on your PCB. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure optimal performance even in demanding environments. With two rows of high-quality Copper Alloy contacts, each positioned at a .125-inch pitch, they provide efficient power transmission at an amperage of 3 A. The 60 available positions allow for versatile connectivity options, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are essential for secure and efficient board-to-board connections in various electronic applications. Upgrade your setup today with these essential components.