M83723/84K8988 L/C

Heilind Number:EDA346-060-559-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K8988 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K8988 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-559-858

Detailed Description

Enhance your PCB connections with these Card Edge Connectors, designed for seamless integration on your circuit boards. The vibrant green housing, made of UL 94V-0 Thermoplastic Polyester, not only adds a pop of color but also ensures durability and safety. With a high amperage rating of 3 A, they provide reliable power transmission. Featuring two rows of Copper Alloy contacts and a pitch of .125 inches, they offer secure and efficient connectivity. The right angle mount orientation and 60 positions make them versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee optimal performance even in challenging environments. Trust in their quality and precision for all your board-to-board connection needs.