M83723/84K898N L/C

Heilind Number:EDA346-060-560-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K898N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K898N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-560-201

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connectors, designed for seamless integration in your electronic devices. With a vibrant Green color and durable housing made of UL 94V-0 Thermoplastic Polyester, these connectors not only provide a reliable connection but also ensure safety compliance. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they offer efficient signal transmission for your circuitry. With a total of 60 positions, these connectors cater to diverse connectivity needs, while their Right Angle mount orientation allows for flexible PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your device with these essential components and experience seamless connectivity like never before.