M83723/84K1002Y L/C

Heilind Number:EDA346-060-560-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K1002Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K1002Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a maximum amperage of 3 A, they ensure reliable power delivery. The copper alloy contacts, arranged in two rows with a pitch of .125 in and a row spacing of .2 in, provide secure and efficient connections. With 60 positions available, you'll have ample room for your components. Operating seamlessly in a temperature range of -40 to 105 °C, these connectors are suitable for various environments. Their straight mount orientation simplifies installation, making them essential for your PCB setup. Trust in our high-quality connectors to streamline your board-to-board connections.