346-060-560-258

Heilind Number:EDA346-060-560-258
Manufacturer:EDAC
Manufacturer Number:346-060-560-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-060-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-560-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for high-performance applications, these connectors offer a reliable amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. Featuring two rows with a total of 60 positions, these connectors enable seamless board-to-board connections with a pitch of .125 inches. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a temperature range of -40 to 105°C, they are suitable for a variety of environments. Elevate your electronic projects with these essential connectors.