M83723/84K10057 L/C

Heilind Number:EDA346-060-560-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K10057 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K10057 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-560-802

Detailed Description

Enhance connectivity in your electronic projects with our high-quality Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a current rating of 3 A and contact material made of Copper Alloy, they guarantee efficient power transmission. The dual-row design with 60 positions and a pitch of .125 inches offers ample connectivity options, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding applications in industries like telecommunications, aerospace, and automotive. Upgrade your setup with these green-colored connectors and enjoy reliable performance.