M83723/84K10058 L/C

Heilind Number:EDA346-060-560-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84K10058 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84K10058 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-560-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts offering a reliable amperage of 3 A, they provide optimal performance in demanding applications. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the straight mount orientation simplifies installation. Boasting 60 positions in total, these connectors enable efficient data transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for various industrial settings. Elevate your connectivity solutions with our Card Edge Connectors.