346-060-560-804

Heilind Number:EDA346-060-560-804
Manufacturer:EDAC
Manufacturer Number:346-060-560-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-060-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-560-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green hue, these connectors not only stand out visually but also offer optimum functionality. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. The Copper Alloy contact material guarantees reliable conductivity, while the double-row design with 60 positions allows for versatile connections. Operating flawlessly in temperatures ranging from -40 to 105°C, our connectors are suitable for a wide range of applications. Whether you're a professional in the industry or a DIY enthusiast, our Card Edge Connectors provide the perfect solution for your PCB assembly needs. Upgrade your projects with quality and efficiency in mind.